PDP SEO Portlet

G2RL-1 DC12

Power Relay SPDT 440VAC 12VDC Through Hole Tube

Product Category: Relays, Power - General Purpose
Avnet Manufacturer Part #: G2RL-1 DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Model) • Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model). • Clearance and creepage distance: 8 mm / 8 mm min. • Coil insulation system: Class F (UL1446).

Technical Attributes

Find Similar Parts

Description Value
360 Mohm
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  890
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 1.84203
100+
$1.84203
200+
$1.80543
400+
$1.7795
800+
$1.75431
1600+
$1.70388
SubTotal:
$184.20